REINER SCT 2708015-000 Authenthicator TAN generator New compact design

Order Code:

19-6379

Brand: REINER SCT MPN: 2708015-000 EAN-13: 4011170084369
Qty Unit Price (Ex VAT)
1+ £57.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

REINER SCT 2708015-000 is a reliable Authenticator TAN generator designed for secure internet and online banking operations. Featuring a compact and modern design, this device utilises the chipTAN method, allowing it to read and generate secure authentication codes from a chip card. The generator ensures secure transaction verification by functioning as a chip card reader, thereby providing a crucial layer of security for online banking activities. Its engineering applications are vital for financial institutions and businesses, where enhanced security measures for electronic transactions are required. This authenticator is particularly suited for environments where secure and trustworthy electronic authentication is imperative.
Type TAN generator
Colour Black
Display Size 1.77inch
Height 19mm
LCD No
Length 102mm
Rack size 483 mm (19")
Weight 80g
Width 62.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot