Regur 60725 Wire Rings 2500 pieces 16x8mm Eyelet Clamps Aluminium-Zinc

MPN
60725
Brand
Regur
EAN-13
4001973016056
Order Code
10-4053
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Regur 60725 wire rings are compact clamps measuring 16 mm by 8 mm. These versatile items are ideal for use in fencing and other applications requiring secure fastening. The package contains 2500 pieces, designed for durability and efficiency.
Type Hoop
Pack Size 2500
Dim (L x W) 16 mm x 8 mm
Length 16mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot