Regur 60724 Wire Rings 2500 pieces 16x8mm Galvanised Eyelet Clamps

MPN
60724
Brand
Regur
EAN-13
4001973016049
Order Code
10-4052
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Regur is the manufacturer of wire rings with dimensions of 16 mm by 8 mm, specifically designed for use with wire eye pliers, wire pliers, or fence ring pliers. Each package contains 2500 pieces, suitable for securing fences or connecting mesh materials. These sturdy connections ensure reliable fastening for a variety of fencing and DIY projects.
Type Hoop
Pack Size 2500
Dim (L x W) 16 mm x 8 mm
Length 16mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot