Regur 60722 Wire Rings 500 pieces 35x95mm Aluminium-Zinc Eyelet Clamps

MPN
60722
Brand
Regur
EAN-13
4001973015882
Order Code
10-4050
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Regur manufactures Wire Rings with the part number 60722, packaged as 500 pieces. These rings measure 35 mm x 95 mm and are used for clamping or fencing applications. They are ideal for securing materials with reliable and sturdy performance.
Type Hoop
Pack Size 500
Dim (L x W) 35 mm x 95 mm
Length 35mm
Width 95mm

Reviews

Be the first to submit a review

Trustpilot