Regur 60719 Wire Rings 1000 pieces 10x100mm Eyelet Clamps Green

MPN
60719
Brand
Regur
EAN-13
4001973015554
Order Code
10-4047
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Regur manufactures the 60719 model, which includes 1000 wire rings suitable for varied applications. Measuring 10 mm by 100 mm, these versatile eye clamps are used for securing fences and clamping tasks. The product is ideal for both domestic and industrial settings where reliable binding and securing of materials is required.
Type Hoop
Pack Size 1000
Dim (L x W) 10 mm x 100 mm
Length 10mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot