Regur 60717 OK 24 Wire Rings 1 piece Galvanised 10x100 mm

MPN
60717
Brand
Regur
EAN-13
4001973015578
Order Code
10-4046
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.14
10+ £13.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Regur 60717 wire rings measure 10 mm by 100 mm and are sold in single pieces. These versatile clamps, suitable for various fencing and securing tasks, are known for their reliable performance. Typical applications include fixing wire mesh to posts and securing netting in agricultural or gardening settings.
Type Hoop
Pack Size 1
Dim (L x W) 10 mm x 100 mm
Length 10mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot