Regur 60715 OK 20 Wire Rings 1000 pieces 10x90 mm Aluminium Zinc

MPN
60715
Brand
Regur
EAN-13
4001973015950
Order Code
10-4044
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Regur 60715 wire rings are manufactured by Regur and come in a set of 1000 pieces, each with dimensions of 10 mm by 90 mm. These sturdy clamps are ideal for securing fences and other applications requiring robust fastening solutions. Designed for strength and reliability, they are perfect for both domestic and industrial use.
Type Hoop
Pack Size 1000
Dim (L x W) 10 mm x 90 mm
Length 10mm
Width 90mm

Reviews

Be the first to submit a review

Trustpilot