Reflecta 66145 DigiMicro Vario Microscope 100-600x Photo/Video Capability

MPN
66145
Brand
Reflecta
EAN-13
4005039661457
Order Code
10-4041
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £77.63 £65.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Reflecta 66145 digital microscope offers 600x magnification using reflected and transmitted light. Manufactured by Reflecta, it provides high-quality imaging for detailed observations. This microscope is ideal for educational purposes and detailed biological studies.
Type Digital microscope
Magnification 100
Colour White
Dimensions (L x W x H) 130 x 145 x 208 mm
Height 208mm
Length 130mm
Screen size diagonal (inches) 1.0in
Weight 372g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot