Reflecta 66144 Digimicro Scope Flex Versatile Handheld/Tripod 60x-250x

MPN
66144
Brand
Reflecta
EAN-13
4005039661440
Order Code
10-4039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £67.11 £57.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Reflecta Digital Microscope 250x, model 66144, is a powerful digital microscope camera ideal for detailed microscopy tasks. Manufactured by Reflecta, it features a magnification capability of up to 250x, making it suitable for both educational and professional environments. Typical applications include close examination of small objects, materials analysis, and enhancing the study of microscopic structures.
Type Digital microscope
Magnification 60
Bulb Type LED (monochrome)
Dimensions (W x H) 30 mm x 86 mm
Height 86mm
Screen size diagonal (inches) 1.0in
Weight 214g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot