Reely U6 Brass U Profile 500x6x6mm 1 pc Material Brass Length 500mm

MPN
U6
Brand
Reely
EAN-13
2050000083532
Order Code
17-3735
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Reely 293652 is denoted by the model Reely U6. This product encompasses one piece of a brass U profile, measuring 500 mm in length with a cross-sectional dimension of 6 mm by 6 mm. The choice of brass ensures not only excellent corrosion resistance but also an optimal balance of strength and malleability, making it suitable for applications where durable material and precise fabrication are required. Engineers often employ such profiles in structural frameworks, reinforcing elements in model construction, or as guides in mechanical assemblies due to the robustness and ease of forming brass allows. The straightforward implementation of this material lends itself well to a variety of technical and industrial applications.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 6 x 6 mm
Height 6mm
Length 500mm
Wall Thickness 1mm
Width 6mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot