Reely U5x5 Brass U profile 500x6x3 mm 1 pc

MPN
U5x5
Brand
Reely
EAN-13
2050000083570
Order Code
17-3734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Reely U5x5, under Manufacturer's Part Number 293695 - Reely U5x5, is offering designed for precision engineering needs, specified as a Brass U profile with dimensions of 500 mm in length, 6 mm in width, and 3 mm in depth. Crafted from high-quality brass, this profile ensures excellent electrical conductivity and resistance to corrosion, making it suitable for a range of industrial applications including structural support in small-scale models, electronic enclosures, and custom tooling. Its precise dimensions and metallic composition provide versatility in design and robustness, particularly advantageous in applications requiring durable material integrity under various environmental conditions.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 6 x 3 mm
Height 3mm
Length 500mm
Wall Thickness 0.6mm
Width 6mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot