Reely U5 Brass U 500x5x5mm durable brass profile ideal for structural use

MPN
U5
Brand
Reely
EAN-13
2050000083525
Order Code
17-3733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Reely U5 is the manufacturer's designation for part number 293644, identified as a durable brass profile measuring 500 mm in length with a 5 mm by 5 mm cross-section. This robust brass U-profile is engineered for longevity and stability, making it suitable for structural applications where rigidity and corrosion resistance are requisite. Its precise dimensions and high-quality metal composition ensure reliable performance in engineering projects such as framework construction, support structures, and versatile mechanical assemblies. The Reely U5 profile accommodates challenging environments, providing engineers with a dependable material for both indoor and outdoor use.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 5 x 5 mm
Height 5mm
Length 500mm
Wall Thickness 0.6mm
Width 5mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot