Reely U3 Brass Profile 500x5x3 mm 1 piece

MPN
U3
Brand
Reely
EAN-13
2050000083563
Order Code
17-3731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Reely U3, known alternatively as 293687 - Reely U3, introduces a brass profile measuring 500 mm in length with a cross-section of 5 mm by 3 mm, tailored for versatile engineering uses. This product is manufactured with precision to deliver reliable performance in structural applications, where its robust metallic properties enhance both strength and durability. Commonly utilised in model making, prototype construction, and custom metalwork, the brass bar's dimensional stability and resistance to corrosion make it well-suited for high-demand environments. Engineers appreciate this product for its straightforward machinability, allowing it to be easily cut, drilled, and shaped per specific project requirements.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 5 x 3 mm
Height 3mm
Length 500mm
Wall Thickness 0.6mm
Width 5mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot