Reely U1.5 Brass U Profiles 500 x 3 x 1.5 mm 1 pc Brass Length 500 mm

MPN
U1.5
Brand
Reely
EAN-13
2050000083556
Order Code
17-3730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Reely U1.5 Brass U Profiles 500 x 3 x 1.5 mm is a high-precision component designed for diverse engineering applications, carrying the alternate identifier 293679. This brass profile features a U-shaped cross-section with dimensions of 500 mm in length, 3 mm in width, and 1.5 mm in height, making it suitable for structural supports, framework development, and component bracing. The brass material offers excellent corrosion resistance and machinability, which is advantageous in both prototyping and manufacturing environments. Engineers frequently utilise this profile in projects requiring durable yet workable materials, such as electronics housing, architectural models, and general fabrication projects where precision and material integrity are paramount.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 3 x 1.5 mm
Height 1.5mm
Length 500mm
Wall Thickness 0.4mm
Width 3mm

Reviews

Be the first to submit a review

Trustpilot