Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely Toothed Drive Belt ISO5296 762mm 150 Tooth

Order Code:  

50-8952

  Copy to clipboard
Brand: Reely  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This 150 toothed drive belt has a very high tensile strength and bending properties. This quality belt is additionally oil resistant, heat resistant to +85 °C and cold resistant to -30 °C, along with a maximum permitted speed of 5,000 to 10,000 rpm (depending on size of gear wheel).
  • Transmission power: Up to 0.3 kW
  • Belt width: 9.5mm

Suitable toothed drive belts: 10 teeth (Part no. 22 61 06-62); 15 teeth (Part no. 22 60 17-62); 20 teeth (Part no. 22 60 33-62); 25 teeth (Part no. 22 60 25-62); 30 teeth (Part no. 22 60 41-62); 35 teeth (Part no. 22 60 42-62); 40 teeth (Part no. 22 60 43-62); 52 teeth (Part no. 22 60 44-62); 60 teeth (Part no. 22 60 45-62).
Type Drive belt
Length N/A
Width 9.5mm
Height N/A
Circumference 762mm
Bore Diameter N/A
Material N/A
Number of Teeth 150

Questions


*Question functionality currently disabled


10 February 2017 Question by: Rapid Customer | Product code: 50-8952
Q. Does this come with just the belt? or the pulley as well?
A. Hi Sobaan, thank you for your question. This is just the belt, the pulley can be found here.

Reviews


Be the first to submit a review