Reely Steel Pinion Gear 12 Tooth with Grubscrew 0.6M

Order Code:

50-8698

Brand: Reely MPN: 220108
  • Country of Origin: Germany
  • View All

Discontinued


Steel Pinion Gear 12 Tooth with Grubscrew 0.6M and M3 screw maggots - highly efficient and transmits motor power to spur gear with minimal power loss.


  • Standard module for most Tamiya and Kyosho models
Type Pinion gear
Material Steel
Diameter 8mm
Bore Diameter 3.2mm
Height 9mm
Number of Teeth 12

Trustpilot