Reely Steel Gear 20 Tooth with Grubscrew 1M

MPN
231770
Brand
Reely
EAN-13
4016138231779
Order Code
50-8762
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

A 20-tooth steel gear with a module of 1.


  • Secures to shaft via 2x M4 grub screws, included
Type Pinion gear
Bore Diameter 6mm
Diameter 32mm
Length 6mm
Material Steel
Number of Teeth 20

Reviews

Be the first to submit a review

Trustpilot