Reely RE-7394565 Aluminium rod 60 mm Ø 100 mm solid 1 pc(s)

MPN
RE-7394565
Brand
Reely
EAN-13
4064161194172
Order Code
17-3727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 148 in stock

Reely RE-7394565, also known as product number 2464855, is a solid aluminium rod designed for precision engineering applications. This rod features a diameter of 60 mm and a total length of 100 mm, providing a robust and versatile option for structural, aerospace, and automotive engineering projects where high strength-to-weight ratio and corrosion resistance are essential. The aluminium used in this rod is characterised by its excellent machinability, allowing for intricate shaping and customisation to suit specific design requirements. Common applications include use in mechanical systems, frameworks, and components that demand reliability and durability.
Type Solid rod
Material Aluminium
Content 1
Design Type Round profile
Diameter 60mm
Dimensions (Ø x L) 60 mm x 100 mm
Length 100mm

Reviews

Be the first to submit a review

Trustpilot