Reely RE-7394562 Aluminium Circular Solid Rod 50mm x 100mm 1 pc(s)

MPN
RE-7394562
Brand
Reely
EAN-13
4064161194165
Order Code
17-3726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Reely RE-7394562 presents an Aluminium Circular Solid Rod with dimensions of 50 mm in diameter and 100 mm in length, available as a single unit. As , also known as 2464854 - Reely RE-7394562, this solid rod offers excellent strength-to-weight ratio and corrosion resistance, making it suitable for various structural and mechanical applications. Common uses in engineering include its employment in machining components, support structures, and custom fabrication projects where durability and precision are crucial. The aluminium alloy ensures ease of machining and welding, tailored to meet the demands of both prototype development and industrial manufacturing processes.
Type Solid rod
Material Aluminium
Content 1
Design Type Round profile
Diameter 50mm
Dimensions (Ø x L) 50 mm x 100 mm
Length 100mm

Reviews

Be the first to submit a review

Trustpilot