Reely RE-7394550 Aluminium rod 20mm x 500mm solid circular 1 piece

MPN
RE-7394550
Brand
Reely
EAN-13
4064161194127
Order Code
17-3723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

Reely RE-7394550 is an aluminium rod designed for precision engineering applications requiring a durable and strong metallic component. Identified by its alternate description 2464850, this solid circular rod measures 20mm in diameter and 500mm in length, making it suitable for a variety of structural and manufacturing tasks. Its aluminium composition provides a balance of light weight and corrosion resistance, essential for applications such as mechanical frameworks, prototyping, and custom fabrication projects where maintaining structural integrity while minimising weight is critical.
Type Solid rod
Material Aluminium
Content 1
Design Type Round profile
Diameter 20mm
Dimensions (Ø x L) 20 mm x 500 mm
Length 500mm

Reviews

Be the first to submit a review

Trustpilot