Reely RE-7394544 PVC Profile Square 500x15x15mm 1pc

MPN
RE-7394544
Brand
Reely
EAN-13
4064161194103
Order Code
17-3721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Reely RE-7394544 is a PVC square profile measuring 500 mm in length and 15 mm on each side. Made from durable PVC, this profile is designed for structural support in various applications. Its uniform square shape ensures strength and stability. The dimensions are (L x W x H) 500 x 15 x 15 mm.
Type Square
Material PVC
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 15 x 15 mm
Height 15mm
Length 500mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot