Reely RE-7394541 PVC profile square 500 x 20 x 20 mm white 1 pc

MPN
RE-7394541
Brand
Reely
EAN-13
4064161194097
Order Code
17-3720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 177 in stock

Reely RE-7394541, also known by the alternate designation 2464847, is a reliable product characterised by a PVC profile with precise dimensional specifications of 500 mm in length and a square cross-section measuring 20 mm by 20 mm. This white PVC profile is engineered for versatility and durability, making it an excellent choice for structural applications, prototyping, and custom fabrication projects. Typical engineering uses include framework construction, spacers, and reinforcement components where the material's lightweight, corrosion resistance, and ease of machining are essential. The RE-7394541 is particularly suited for environments requiring clean aesthetics combined with functional performance.
Type Square
Material PVC
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 20 x 20 mm
Height 20mm
Length 500mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot