Reely RE-7083999 Brass Flat square Rod 500mm L x 1mm W x 1mm H 1 pcs

MPN
RE-7083999
Brand
Reely
EAN-13
4064161170664
Order Code
17-3718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

Reely RE-7083999, also known by alternate description 2361333, is a brass flat square rod with a length of 500 mm and uniform cross-sectional dimensions of 1 mm width and 1 mm height. This product is precision-engineered from high-quality brass, which offers excellent corrosion resistance and good machinability properties, making it a reliable choice for various industrial applications. Commonly utilised in model construction, prototyping, and small mechanical assemblies, the flat square rod's dimensional stability and strength are well-suited for tasks requiring precise engineering standards and durability.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 1 x 1 mm
Height 1mm
Length 500mm
Width 1mm

Reviews

Be the first to submit a review

Trustpilot