Reely RE-7083993 Brass Flat square Rod LxWxH 500x3x3 mm 1 pc Profiles

MPN
RE-7083993
Brand
Reely
EAN-13
4064161170640
Order Code
17-3716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

Reely RE-7083993, also known by the alternate description 2361331, a precision-engineered brass flat square rod designed for versatile construction projects. This product is crafted with dimensions of 500 mm in length, 3 mm in width, and 3 mm in height, providing a robust option for various structural and fabrication needs. Due to its excellent strength, corrosion resistance, and machinability, this brass rod is ideally suited for applications such as model making, architectural detailing, and electronic earth connections where precision and reliability are paramount. Its uniform shape and high-quality material ensure consistent performance and compatibility with standard engineering practices.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 3 x 3 mm
Height 3mm
Length 500mm
Width 3mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot