Reely RE-7083990 Brass Flat Square Rod 500x4x4 mm 1 pc Brass Profile

MPN
RE-7083990
Brand
Reely
EAN-13
4064161170633
Order Code
17-3715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Reely RE-7083990 is a precisely engineered brass flat square rod measuring 500 mm in length with a consistent cross-section of 4x4 mm, offered under an alternative description as 2361330. This product is crafted from high-quality brass, providing excellent machinability and good electrical conductivity, making it an ideal choice for various engineering applications. Commonly utilised in model making, precision machining, and prototyping, the robustness and corrosion resistance of the brass material enhance its suitability for components that require stability and durability. The dimensional accuracy and uniformity also make this brass profile advantageous for use in applications demanding high precision and reliability.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 4 x 4 mm
Height 4mm
Length 500mm
Width 4mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot