Reely RE-7083987 Brass Flat Square Rod 500x1.5x1mm 1pc Gold Colour Durable

MPN
RE-7083987
Brand
Reely
EAN-13
4064161170626
Order Code
17-3714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Reely RE-7083987, also known by alternate description 2361329, is a brass flat square rod that measures 500 millimetres in length, 1.5 millimetres in width, and 1 millimetre in thickness, with a durable gold colour finish. This product exhibits excellent durability and corrosion resistance, characteristics inherent to brass materials, making it particularly suited to structural or mechanical applications where aesthetic appeal, combined with strength, is desired. Typical uses for this brass rod include precision engineering tasks, model making, and prototyping where malleability and reliability are paramount.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 1.5 x 1 mm
Height 1mm
Length 500mm
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot