Reely RE-7083984 Brass Flat Square Rod 500x2x1mm 1 pc Profiles

MPN
RE-7083984
Brand
Reely
EAN-13
4064161170619
Order Code
17-3713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

Reely RE-7083984, is a brass flat square rod measuring 500 mm in length, with a 2 mm width and 1 mm thickness, designed for precision in engineering applications. Alternate description 2361328 confirms the RE-7083984's specifications, highlighting its suitability for structural and decorative purposes due to the inherent properties of brass, such as corrosion resistance, machinability, and aesthetic appeal. Typically used in fields like model construction, architecture, and mechanical engineering, this brass rod provides reliability and versatility, meeting rigorous demands where non-ferrous materials are preferred.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 2 x 1 mm
Height 1mm
Length 500mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot