Reely RE-7083981 Brass Flat square Rod 500 x 3 x 1 mm 1 pc Profiles

MPN
RE-7083981
Brand
Reely
EAN-13
4064161170602
Order Code
17-3712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Reely RE-7083981, is a brass flat square rod measuring 500 mm in length, 3 mm in width, and 1 mm in thickness. This precision-engineered component, also identified by the alternate description 2361327, is fabricated from high-quality brass, making it ideal for applications requiring excellent thermal and electrical conductivity, resistance to corrosion, and ease of machining. Engineers frequently utilise brass rods like this in the production of electrical connectors, mechanical components, and model making, where the combination of strength and malleability is essential. The flat square profile enhances stability and load-bearing capabilities, making it suitable for various structural and decorative purposes.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 3 x 1 mm
Height 1mm
Length 500mm
Width 3mm

Reviews

Be the first to submit a review

Trustpilot