Reely RE-7083978 Brass Flat Square Rod 500x4x1.5mm 1pc profiles

MPN
RE-7083978
Brand
Reely
EAN-13
4064161170596
Order Code
17-3711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Reely RE-7083978, also known as 2361326, is a high-quality brass flat square rod designed for precision engineering tasks. Measuring 500 mm in length, 4 mm in width, and 1.5 mm in thickness, this brass rod offers a robust yet flexible solution for various structural and mechanical applications. Its excellent corrosion resistance and thermal conductivity make it suitable for use in industries such as automotive, aerospace, and electronics, where reliable performance is paramount. The Reely brass rod can be utilised in crafting components requiring precise dimensions and material stability. This characteristic makes it a preferred choice among engineers designing prototypes and custom parts.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 4 x 1.5 mm
Height 1.5mm
Length 500mm
Width 4mm

Reviews

Be the first to submit a review

Trustpilot