Reely RE-7083957 Brass Tube Rod 3mm x 500mm Inside diameter 2.4mm 1 piece

MPN
RE-7083957
Brand
Reely
EAN-13
4064161170527
Order Code
17-3704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

Reely RE-7083957 is a brass tube rod designed with precision for engineering applications, featuring an outer diameter of 3mm and an inner diameter of 2.4mm. This durable rod measures 500mm in length and is manufactured with high-quality brass, ensuring both robustness and malleability for various technical needs. Often employed in model making, structural components, and intricate machinery, this brass tube is versatile for use in settings that demand reliable material strength alongside corrosion resistance. The product, also known under the alternate description 2361319 - Reely RE-7083957, is ideal for engineers requiring precise dimensions and consistent performance. Its reliable construction facilitates use in custom projects where minute specifications are critical.
Type Rods
Material Brass
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 500 mm
Inside Diameter 2.4mm
Length 500mm
Wall Thickness 0.3mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot