Reely RE-7083954 Brass Tube Rod 3mm x 500mm Inside diameter 2.1mm 1pc

MPN
RE-7083954
Brand
Reely
EAN-13
4064161170510
Order Code
17-3703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

Reely RE-7083954 is a brass tube rod characterised by its dimensions of 3mm in outer diameter and 500mm in length, with an inside diameter of 2.1mm. This product, also referred to as 2361318, is constructed from high-quality brass, offering excellent corrosion resistance, good machinability, and the ability to conduct electricity efficiently. These attributes make it suitable for a variety of engineering applications, including use in model making, structural supports, and prototyping within the fields of electronics and mechanical engineering. Due to its precise specifications and material properties, the Reely RE-7083954 brass tube rod serves effectively in situations where both strength and precision are required, ensuring dependable performance across its range of uses.
Type Rods
Material Brass
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 500 mm
Inside Diameter 2.1mm
Length 500mm
Wall Thickness 0.45mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot