Reely RE-7083951 Brass Tube Rod 3 mm x 500 mm Inside diameter 1 mm 1 pc

MPN
RE-7083951
Brand
Reely
EAN-13
4064161170503
Order Code
17-3702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 336 in stock

Reely RE-7083951 offers a high-quality brass tube rod, specifications including an outside diameter of 3 mm and an inside diameter of 1 mm, with a length of 500 mm. Known interchangeably as 2361317, this tube is produced from durable brass material, affording excellent corrosion resistance and suitable for environments requiring long-lasting structural support. Favoured in applications such as model building, DIY projects, and prototyping, the tube can be effortlessly shaped and manipulated due to its ductile nature. Its precise dimensions ensure compatibility with various engineering tasks, making it an ideal choice for designers and engineers requiring reliable tubing in mechanical and hobbyist undertakings.
Type Rods
Material Brass
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 500 mm
Inside Diameter 1mm
Length 500mm
Wall Thickness 1mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot