Reely RE-7083948 Brass Tube Rod Ø4mm L500mm ID3.4mm 1pc Profiles

MPN
RE-7083948
Brand
Reely
EAN-13
4064161170497
Order Code
17-3701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 535 in stock

Reely RE-7083948, also referred to as 2361316, is a brass tube rod designed for precise engineering applications. With an outer diameter of 4 mm, an inner diameter of 3.4 mm, and a length of 500 mm, this single-piece profile is crafted for durability and dimensional accuracy. The brass material is known for its excellent machinability and corrosion resistance, making it a preferred choice in applications such as model making, architectural frameworks, and small-scale mechanical assemblies. Its precise tolerances ensure reliable performance in environments where precision tubing is essential.
Type Rods
Material Brass
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 500 mm
Inside Diameter 3.4mm
Length 500mm
Wall Thickness 0.3mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot