Reely RE-7083945 Brass Tube Rod 4mm x 500mm Ø ID 3mm 1 pc Profiles

MPN
RE-7083945
Brand
Reely
EAN-13
4064161170480
Order Code
17-3700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

Reely RE-7083945, also known as 2361315 - Reely RE-7083945, is a precisely engineered brass tube rod featuring a 4 mm outer diameter and a 3 mm inner diameter, with a length of 500 mm. This product is crafted from high-quality brass, offering excellent machinability, corrosion resistance, and thermal conductivity, making it suitable for a range of engineering applications. Typical uses include creating structural supports in model building, forming fluid conduits in miniature hydraulic systems, or serving as conductive pathways in electrical assemblies. Its durable and reliable construction ensures it meets the exacting standards required in both hobbyist and professional engineering projects.
Type Rods
Material Brass
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 500 mm
Inside Diameter 3.0mm
Length 500mm
Wall Thickness 0.45mm

Reviews

Be the first to submit a review

Trustpilot