Reely RE-7083942 Brass Tube Rod 4mm x 500mm Inside diameter 2mm 1 piece

MPN
RE-7083942
Brand
Reely
EAN-13
4064161170473
Order Code
17-3699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 425 in stock

Reely RE-7083942, also known as 2361314, is a precision brass tube rod measuring 4mm in outer diameter and 500mm in length, with an internal diameter of 2mm. Manufactured from high-quality brass, this rod provides excellent machinability and corrosion resistance, making it a preferred choice for various engineering applications. It is particularly suitable for use in model building, architectural prototyping, and mechanical components where precise dimensions and durability are required. Commonly utilised in hobbies and professional fabrication, the brass tube's dimensional stability and structural integrity allow it to maintain form under stress, essential for creating intricate designs or repairing small mechanical parts.
Type Rods
Material Brass
Content 1
Diameter 4mm
Dimensions (Ø x L) 4 mm x 500 mm
Inside Diameter 2mm
Length 500mm
Wall Thickness 1mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot