Reely RE-7083930 Brass Tube Rod 6 mm x 500 mm Inside diameter 5.1 mm

MPN
RE-7083930
Brand
Reely
EAN-13
4064161170435
Order Code
17-3695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Reely RE-7083930 is a precision-engineered brass tube rod, designed for various industrial applications requiring reliable material performance. With an external diameter of 6 mm and an internal diameter of 5.1 mm, this tube rod offers a wall thickness optimised for both rigidity and flexibility. The brass composition ensures excellent corrosion resistance and electrical conductivity, making it suitable for use in model making, robotics, and small-scale fluid transport systems. Part number 2361310, also known as Reely RE-7083930, signifies its consistency in maintaining structural integrity under operational stresses common in mechanical and electrical applications. Its length of 500 mm allows for versatility in multiple engineering projects, whether requiring structural support or conducting electricity.
Type Rods
Material Brass
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 500 mm
Inside Diameter 5.1mm
Length 500mm
Wall Thickness 0.45mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot