Reely RE-7083924 Brass Tube Rod 7mm x 500mm ID 6.1mm 1pc Profiles

MPN
RE-7083924
Brand
Reely
EAN-13
4064161170411
Order Code
17-3693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

Reely RE-7083924, also known as 2361308, is a brass tube rod with an outer diameter of 7 mm and an inner diameter of 6.1 mm, offering a length of 500 mm. This product is engineered for precision where durability, thermal conductivity, and resistance to corrosion are of paramount importance, making it suitable for various engineering applications, including the fabrication of mechanical components, prototyping, and structural design. Its uniform dimensions provide consistent performance in environments demanding high reliability, typically seen in aerospace, automotive, and industrial manufacturing sectors. The use of brass in this tube rod ensures efficient machining properties and excellent soldering capabilities, enhancing its versatility across diverse engineering projects.
Type Rods
Material Brass
Content 1
Diameter 7mm
Dimensions (Ø x L) 7 mm x 500 mm
Inside Diameter 6.1mm
Length 500mm
Wall Thickness 0.45mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot