Reely RE-7083912 Brass Tube Ø10mm L500mm ID 8mm 1pc Profiles

MPN
RE-7083912
Brand
Reely
EAN-13
4064161170374
Order Code
17-3689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

Reely RE-7083912, also referred to as 2361304, is a brass tube designed for precise engineering applications where high strength and corrosion resistance are necessary. The tube features an outer diameter of 10mm and an inner diameter of 8mm, with a length of 500mm, making it suitable for use in various structural and mechanical contexts. It is commonly employed in the fabrication of model structures, small mechanical assemblies, and fittings where conductivity and durability are required. The brass material provides excellent machinability and stability, making Reely's brass tube a reliable choice for engineers seeking to create robust components with well-defined specifications. This product upholds the quality standards essential for both amateur and professional engineering projects.
Type Rail
Material Brass
Content 1
Diameter 10mm
Dimensions (Ø x L) 10 mm x 500 mm
Inside Diameter 8mm
Length 500mm
Wall Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot