Reely Platt 12345 Brass Planar Rail 500mm Length x 8mm Width x 4mm Height

MPN
Platt
Brand
Reely
EAN-13
2050000083624
Order Code
17-3679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Reely Platt 12345 is a brass planar rail measuring 500 mm in length, 8 mm in width, and 4 mm in height. This product, also referred to by the alternate description 293741 - Reely Platt, is designed for durability and precision in mechanical and structural applications. Its brass composition provides excellent resistance to corrosion and wear, making it suitable for environments where these factors are of concern. Typically, this rail is used in linear motion systems, precision guideways, or as part of a structural framework in engineering projects that demand stable and reliable support. Its precise dimensions ensure compatibility and ease of integration into existing systems, thereby providing a versatile component for various technical applications.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 8 x 4 mm
Height 4mm
Length 500mm
Width 8mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot