Q. I am looking for a gear that is 12mm in diameter and has 32 teeth. Do any of these fit the bill or can you supply what I am after? Graham
A. Hi Graham, thank you for your question. We have no match.
This well designed plastic gear set has a multi-purpose assortment that will provide a thousand uses for model builders and hobbyists.
Included in the set are:
2 pinions with 10 teeth, 2.3 mm hole
2 gears with 30, 2 gears with 40 and 2 gears with 50 teeth with hub, 3 mm hole
2 gears with 30 teeth, 2 gears with 40 teeth, 2 gears with 50 teeth and 2 gears with 60 teeth with die cast pinion, 3 mm hole
2 crown wheels with 20 teeth and 2 crown wheels with 30 teeth, 3 mm hole
| Type | Gear set |
|---|---|
| Bore Diameter | 2.3 and 3mm |
| Diameter | Various |
| Number of Teeth | Various |
Q. I am looking for a gear that is 12mm in diameter and has 32 teeth. Do any of these fit the bill or can you supply what I am after? Graham
A. Hi Graham, thank you for your question. We have no match.
Q. Which DC motor would these gears work with?
A. Hi there, I have spoken to the technical department and this is the information that they have provided: The following versions could be used as the gear could be pushed on. https://www.rapidonline.com/miniature-motor-3v-5240rpm-61541 https://www.rapidonline.com/3v-13100-rpm-dc-motor-61539 https://www.rapidonline.com/miniature-motor-3v-8000rpm-61542 I hope this helps, Tony Web Team