Reely L8 Brass Angle Rail 500x8x8mm 1pc Profiles

MPN
L8
Brand
Reely
EAN-13
2050000083594
Order Code
17-3671
Country of Origin
Germany
View Full Product Range (21)

Discontinued


Reely L8, also referred to as 293717 - Reely L8. This brass angle rail measures 500 mm in length and features an 8 mm by 8 mm profile, offering durability and resistance to corrosion, which is essential for precise engineering applications. The material's brass composition ensures excellent machinability and electrical conductivity, making it ideal for structural support in model making, framework construction, and electrical grounding projects. Brass angle rails such as this one are commonly used in environments where malleability and a balance between strength and corrosion resistance are critical factors.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 8 x 8 mm
Height 8mm
Length 500mm
Wall Thickness 1mm
Width 8mm

Trustpilot