Reely L10 Brass Angle Rail 500x10x10mm Profiles 1pc

MPN
L10
Brand
Reely
EAN-13
2050000083600
Order Code
17-3670
Country of Origin
Germany
View Full Product Range (21)

Discontinued


Reely L10, also known as 293725 - Reely L10, is a precision-engineered brass angle rail, measuring 500 millimetres in length with a cross-sectional size of 10 by 10 millimetres. This product is fabricated from high-grade brass, which provides excellent corrosion resistance, durability, and malleability, making it suitable for a wide range of engineering applications that require robust structural support. The profile's dimensions and material properties make it ideal for use in model making, prototyping, and structural enhancements where precise, reliable joint angles are crucial. Whether utilised in small-scale construction or detailed architectural models, its ability to maintain integrity under load makes it a preferred choice among engineers and hobbyists alike.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 10 x 10 mm
Height 10mm
Length 500mm
Wall Thickness 1mm
Width 10mm

Alternatives (7)


Trustpilot