Reely H10 Brass Profile 500x10x10mm 1pc sturdy and precise construction

MPN
H10
Brand
Reely
EAN-13
2050000083495
Order Code
17-3668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Reely 293610 is identified as the Reely H10 brass profile with dimensions of 500x10x10mm and is in the line. This component is constructed from high-quality brass, elucidating its sturdiness and precision, making it well-suited for engineering applications that demand robust structural materials. The brass profile's geometric consistency and strength lend themselves effectively to use in model building, prototyping, and custom fabrication, particularly where precise metal components are necessary for assembly or stability. Its applications frequently extend to mechanical engineering fields, where metallic profiles of specific measurements are integral to design and development processes.
Type Rods
Material Brass
Content 1
Design Type H profile
Dimensions (L x W x H) 500 x 10 x 10 mm
Height 10mm
Length 500mm
Wall Thickness 1mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot