Reely DU 0508 Steel Shaft Bush 7mm OD 5mm Bore

Order Code:

50-7369

Brand: Reely MPN: DU 0508 EAN-13: 4016138556001
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
10+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
34 in stock, despatched in 4 working days

This steel shaft bush from Reely is suitable for use with sliding bearings of all kinds (gear construction, axles, shafts).


  • Diameter 7mm
  • Bore 5mm
Type Shaft bush
Bore 5mm
Bore Diameter 5mm
Diameter 8mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot