Reely BOHRUNG 3.2 Steel Pinion Gear 17 Tooth with Grubscrew 0.5M

Order Code:

50-8684

Brand: Reely MPN: 219991
  • Country of Origin: Germany
  • View All

Discontinued


Steel Pinion Gear 17 Tooth with Grubscrew 0.5M and M3 screw maggots - highly efficient and transmits motor power to spur gear with minimal power loss.


Type Pinion gear
Bore Diameter 3.2mm
Diameter 9.5mm
Height 13mm
Material Steel
Number of Teeth 17

Trustpilot