Reely BOHRUNG 3.2 Steel Pinion Gear 11 Tooth with Grubscrew 0.5M

MPN
219380
Brand
Reely
Order Code
50-8678
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Number of Teeth:

    11 12 13 14
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Steel Pinion Gear 11 Tooth with Grubscrew 0.5M and M3 screw maggots - highly efficient and transmits motor power to spur gear with minimal power loss.


Type Pinion gear
Bore Diameter 3.2mm
Diameter 8mm
Height 13mm
Material Steel
Number of Teeth 11

Reviews

Be the first to submit a review

Trustpilot