Reely BB101608SINT Self Lubricating Bush 16mm OD 10mm Bore

Image Representative of Range

Reely BB101608SINT Self Lubricating Bush 16mm OD 10mm Bore

MPN
BB101608SINT
Brand
Reely
Order Code
50-6510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.869
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

This Self Lubricating Bush 16mm OD 10mm Bore is versatile for sliding bearings of all kinds (gear construction, axles, shafts). The socket is impregnated and sintered bronze.


  • Self-lubricating
  • Oil soaked
Type Self lubricating bush
Bore Diameter 10mm
Diameter 8mm
Material Bronze

Reviews

Be the first to submit a review

Trustpilot