Reely 7742 Brass Planar Rail 500 x 4 x 2 mm 1 pc Profiles

MPN
7742
Brand
Reely
EAN-13
2050000084072
Order Code
17-3666
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Reely 7742, alternatively known as model number 297143, is a high precision brass planar rail designed for applications demanding robust and reliable material characteristics. Manufactured with dimensions of 500 mm in length, 4 mm in width, and 2 mm in height, this product offers excellent dimensional stability and corrosion resistance, making it ideal for use in mechanical systems and industrial prototyping. Engineers will find the brass construction particularly advantageous for its excellent machinability and electrical conductivity, which suits it well for use in the construction of frameworks and supports in both small-scale and larger projects. Its versatility and durability make it a preferred choice for designers and engineers working on precision-focussed hobbies or professional applications.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 4 x 2 mm
Height 2mm
Length 500mm
Width 4mm

Alternatives (5)


Trustpilot