Reely 77315 Brass Planar Rail 500x3x1.5mm Single Profile

MPN
77315
Brand
Reely
EAN-13
2050000084065
Order Code
17-3665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Reely 77315 is a brass planar rail with dimensions of 500x3x1.5mm, designed for applications requiring precision and durability. Identified alternately as 297135, this product offers reliability in engineering contexts such as mechanical prototyping, structural components in miniature modelling, and electrical conduction systems requiring stable, conductive paths. Its single profile design complements its robust brass composition, ensuring excellent resistance to corrosion and wear in demanding environments. Users benefit from its versatility in both industrial and hobbyist settings, where accuracy and material integrity are critical.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 3 x 1.5 mm
Height 1.5mm
Length 500mm
Width 3mm

Reviews

Be the first to submit a review

Trustpilot