Reely 7444 Brass U Profile 500 x 4 x 4 mm 1 pc Material: Brass

MPN
7444
Brand
Reely
EAN-13
2050000084058
Order Code
17-3664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £4.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Reely 7444, also known as 297127 - Reely 7444, is a high-quality brass U profile measuring 500 mm in length, with a cross-sectional size of 4 mm by 4 mm. This product is crafted from durable brass, offering excellent mechanical strength and corrosion resistance, making it suitable for a range of engineering applications. The precise dimensions and robust material make it particularly useful in structural frames, architectural detailing, or as protective edge strips in various mechanical assemblies. The Reely 7444 is an essential component for projects requiring reliable performance and longevity where both structural integrity and aesthetic appeal are important.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 4 x 4 mm
Height 4mm
Length 500mm
Wall Thickness 0.5mm
Width 4mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot